Part Details for RK73H2ETTD1333F by KOA Speer Electronics Inc
Results Overview of RK73H2ETTD1333F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ETTD1333F Information
RK73H2ETTD1333F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2ETTD1333F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD1333FCT-ND
|
DigiKey | RES 133K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12170 In Stock |
|
$0.0238 / $0.1900 | Buy Now |
DISTI #
660-RK73H2ETTD1333F
|
Mouser Electronics | Thick Film Resistors - SMD 133K OHM 1% RoHS: Compliant | 4454 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
69067718
|
Verical | Res Thick Film 1210 133K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1645 Package Multiple: 1 Date Code: 2223 | Americas - 5000 |
|
$0.0487 / $0.0809 | Buy Now |
DISTI #
RK73H2ETTD1333F
|
TTI | Thick Film Resistors - SMD 133K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0317 | Buy Now |
Part Details for RK73H2ETTD1333F
RK73H2ETTD1333F CAD Models
RK73H2ETTD1333F Part Data Attributes
|
RK73H2ETTD1333F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD1333F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
RK73H2ETTD1333F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73H2ETTD1333F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RK73H2ETTD1333F is resistant to sulfurization due to its thick film construction and passivation layer.
-
Yes, RK73H2ETTD1333F can be used in high-frequency applications up to 100 MHz due to its low inductance and capacitance.
-
The MSL of RK73H2ETTD1333F is level 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking.
-
Yes, RK73H2ETTD1333F is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.