Part Details for RK73H2BTTD1372F by KOA Speer Electronics Inc
Results Overview of RK73H2BTTD1372F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2BTTD1372F Information
RK73H2BTTD1372F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2BTTD1372F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1372FCT-ND
|
DigiKey | RES 13.7K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9064 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1372F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 13.7Kohms 1% RoHS: Compliant | 18012 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06803159
|
Arrow Electronics | Res Thick Film 1206 13.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2209 Container: Cut Strips | Americas - 26 |
|
$0.0130 | Buy Now |
|
Bristol Electronics | 9700 |
|
RFQ | ||
DISTI #
RK73H2BTTD1372F
|
TTI | Thick Film Resistors - SMD 1/4watt 13.7Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 55000 In Stock |
|
$0.0050 / $0.0089 | Buy Now |
|
ComSIT USA | FLAT CHIP RESISTOR Fixed Resistor, Thick Film/metal Glaze, 0.25W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Cytech Systems Limited | 1000 |
|
RFQ |
Part Details for RK73H2BTTD1372F
RK73H2BTTD1372F CAD Models
RK73H2BTTD1372F Part Data Attributes
|
RK73H2BTTD1372F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1372F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
RK73H2BTTD1372F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73H2BTTD1372F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RK73H2BTTD1372F is a thin-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
-
The MSL of the RK73H2BTTD1372F is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
Yes, the RK73H2BTTD1372F meets the AEC-Q200 standard, which makes it suitable for use in automotive applications.
-
The power rating derating curve for the RK73H2BTTD1372F is typically 50% at 70°C, 30% at 80°C, and 10% at 90°C, assuming a maximum operating temperature of 155°C.