Part Details for RK73H2BT8250F by KOA Speer Electronics Inc
Results Overview of RK73H2BT8250F by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2BT8250F Information
RK73H2BT8250F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2BT8250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7315 |
|
RFQ | ||
|
Bristol Electronics | 2519 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,825OHMS,200WV,1+/-% TOL,1306-CASE | 50744 |
|
$0.0137 / $0.1170 | Buy Now |
|
Quest Components | RES,THICK FILM,825OHMS,200WV,1+/-% TOL,1306-CASE | 7400 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RES,THICK FILM,825OHMS,200WV,1+/-% TOL,1306-CASE | 5852 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | RES,THICK FILM,825OHMS,200WV,1+/-% TOL,1306-CASE | 3704 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | RES,THICK FILM,825OHMS,200WV,1+/-% TOL,1306-CASE | 3695 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | RES,THICK FILM,825OHMS,200WV,1+/-% TOL,1306-CASE | 3560 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | RES,THICK FILM,825OHMS,200WV,1+/-% TOL,1306-CASE | 3000 |
|
$0.0273 / $0.1365 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44646 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for RK73H2BT8250F
RK73H2BT8250F CAD Models
RK73H2BT8250F Part Data Attributes
|
RK73H2BT8250F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT8250F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT8250F
This table gives cross-reference parts and alternative options found for RK73H2BT8250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT8250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206S4F8250T3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BT8250F vs 1206S4F8250T3 |
1206S4F8250BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BT8250F vs 1206S4F8250BA |
CR-06FLF--825R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BT8250F vs CR-06FLF--825R |
MC1206-8250-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BT8250F vs MC1206-8250-FBQ |
CR1206-4W-8250FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BT8250F vs CR1206-4W-8250FPT-13 |
RC3216F8250ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BT8250F vs RC3216F8250ES |
AR1206FR-07825R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BT8250F vs AR1206FR-07825R |
MC1206-8250-FT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BT8250F vs MC1206-8250-FT101Q |
RC1206FR-13825R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BT8250F vs RC1206FR-13825R |
WR12X8250FQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BT8250F vs WR12X8250FQ |