-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2BLTD1002F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BLTD1002FCT-ND
|
DigiKey | RES 10K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21972 In Stock |
|
$0.0157 / $0.1600 | Buy Now |
DISTI #
660-RK73H2BLTD1002F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 10Kohms 1% | 12953 |
|
$0.0180 / $0.1400 | Buy Now |
DISTI #
V72:2272_06800648
|
Arrow Electronics | Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2322 Container: Cut Strips | Americas - 66 |
|
$0.0250 | Buy Now |
|
Bristol Electronics | 41579 |
|
RFQ | ||
|
Bristol Electronics | 33525 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 6029 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | RES,THICK FILM,10KOHMS,200WV,1+/-% TOL,-100,100PPM-TC,1206-CASE | 26820 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | RES,THICK FILM,10KOHMS,200WV,1+/-% TOL,-100,100PPM-TC,1206-CASE | 8000 |
|
$0.0190 / $0.1425 | Buy Now |
|
Quest Components | RES,THICK FILM,10KOHMS,200WV,1+/-% TOL,-100,100PPM-TC,1206-CASE | 3040 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | RES,THICK FILM,10KOHMS,200WV,1+/-% TOL,-100,100PPM-TC,1206-CASE | 2422 |
|
$0.0150 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BLTD1002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD1002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended soldering temperature is 260°C for 10 seconds or less.
Yes, the RK73H2BLTD1002F is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The power rating of the RK73H2BLTD1002F decreases with increasing temperature. At 70°C, the power rating is 0.75W, and at 100°C, it is 0.5W.
Yes, the RK73H2BLTD1002F is compatible with lead-free soldering and is RoHS compliant.
The MSL of the RK73H2BLTD1002F is 1, which means it can withstand exposure to moisture for up to 30 days without being damaged.