Part Details for RK73H2ATTD6813F by KOA Speer Electronics Inc
Results Overview of RK73H2ATTD6813F by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ATTD6813F Information
RK73H2ATTD6813F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2ATTD6813F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD6813FCT-ND
|
DigiKey | RES 681K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9825 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD6813F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 681K OHM 1% RoHS: Compliant | 23776 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_06799807
|
Arrow Electronics | Res Thick Film 0805 681K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2244 | Americas - 10000 |
|
$0.0038 / $0.0048 | Buy Now |
|
Bristol Electronics | 21506 |
|
RFQ | ||
|
Bristol Electronics | 3800 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,681KOHMS,150WV,1+/-% TOL,-100,100PPM-TC,0805-CASE,LEAD FREE | 3920 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | RES,THICK FILM,681KOHMS,150WV,1+/-% TOL,-100,100PPM-TC,0805-CASE,LEAD FREE | 3078 |
|
$0.0090 / $0.0240 | Buy Now |
|
Quest Components | RES,THICK FILM,681KOHMS,150WV,1+/-% TOL,-100,100PPM-TC,0805-CASE,LEAD FREE | 3040 |
|
$0.0132 / $0.0660 | Buy Now |
DISTI #
RK73H2ATTD6813F
|
TTI | Thick Film Resistors - SMD 1/4W 681K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 55000 In Stock |
|
$0.0040 / $0.0059 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/4W 681K OHM 1% Min Qty: 5000 Package Multiple: 5000 |
10000 null |
|
$0.0026 / $0.0030 | Buy Now |
Part Details for RK73H2ATTD6813F
RK73H2ATTD6813F CAD Models
RK73H2ATTD6813F Part Data Attributes
|
RK73H2ATTD6813F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD6813F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD6813F
This table gives cross-reference parts and alternative options found for RK73H2ATTD6813F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD6813F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0805F681KP100.25W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ATTD6813F vs CR0805F681KP100.25W |
RK73H2ALBC6813F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD6813F vs RK73H2ALBC6813F |
RK73H2AGBC6813F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ATTD6813F vs RK73H2AGBC6813F |
RK73H2ARTTE6813F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ATTD6813F vs RK73H2ARTTE6813F |
RAF05K6813FBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD6813F vs RAF05K6813FBL |
RK73H2ATE6813F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD6813F vs RK73H2ATE6813F |
CR1/106813FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 681000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD6813F vs CR1/106813FB |
AC0805FR-7W681KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD6813F vs AC0805FR-7W681KL |
RMCS0805FT681K-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 681000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD6813F vs RMCS0805FT681K-HP |
AC0805FR-3W681KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD6813F vs AC0805FR-3W681KL |
RK73H2ATTD6813F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the resistor.
-
Yes, the RK73H2ATTD6813F is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds in the atmosphere.
-
Yes, the RK73H2ATTD6813F is suitable for high-frequency applications up to 1 GHz, due to its low inductance and high-frequency stability.
-
The MSL of the RK73H2ATTD6813F is 1, which means it can withstand exposure to moisture without damage, but it's still recommended to follow proper storage and handling procedures.
-
Yes, the RK73H2ATTD6813F is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives, making it suitable for use in environmentally friendly designs.