-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ATTD5110F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1499
|
Newark | Res, 511R, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD5110F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15810 |
|
$0.0080 / $0.0180 | Buy Now |
DISTI #
2019-RK73H2ATTD5110FCT-ND
|
DigiKey | RES 511 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53326 In Stock |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD5110F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 511 OHM 1% RoHS: Compliant | 12240 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06800305
|
Arrow Electronics | Res Thick Film 0805 511 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 Container: Cut Strips | Americas - 2299 |
|
$0.0034 | Buy Now |
DISTI #
40038890
|
Verical | Res Thick Film 0805 511 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 9260 Package Multiple: 1 | Americas - 10000 |
|
$0.0138 | Buy Now |
DISTI #
65551412
|
Verical | Res Thick Film 0805 511 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1852 Package Multiple: 1 Date Code: 2244 | Americas - 2299 |
|
$0.0034 | Buy Now |
|
Bristol Electronics | 9961 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,511OHMS,150WV,1+/-% TOL,-100,100PPM-TC,0805-CASE,LEAD FREE | 4000 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | RES,THICK FILM,511OHMS,150WV,1+/-% TOL,-100,100PPM-TC,0805-CASE,LEAD FREE | 2275 |
|
$0.0069 / $0.0184 | Buy Now |
DISTI #
RK73H2ATTD5110F
|
TTI | Thick Film Resistors - SMD 1/4W 511 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0040 / $0.0059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD5110F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD5110F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the resistor.
Yes, the RK73H2ATTD5110F is a thick-film resistor with a low inductance design, making it suitable for high-frequency applications up to 1 GHz.
The power rating of the RK73H2ATTD5110F decreases with increasing temperature. At 70°C, the power rating is 0.5W, and at 155°C, the power rating is 0.25W.
Yes, the RK73H2ATTD5110F is compatible with lead-free soldering and is RoHS compliant.
The MSL of the RK73H2ATTD5110F is level 1, which means it can withstand exposure to moisture for up to 30 days without damage.