Part Details for RK73H2ATTD4751F by KOA Corporation
Results Overview of RK73H2ATTD4751F by KOA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ATTD4751F Information
RK73H2ATTD4751F by KOA Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2ATTD4751F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 4750 OHM, SURFACE MOUNT, 0805, LEAD FREE | 1480 |
|
$0.0090 / $0.0240 | Buy Now |
DISTI #
RK73H2ATTD4751F
|
Avnet Asia | Res Precision Thick Film 0805 4.75k Ohm 1% 1/4W ?100ppm/?C Molded Paper T/R (Alt: RK73H2ATTD4751F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |