-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ATTD2R70F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3548838
|
Farnell | RES, 2R7, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 6 Days Container: Cut Tape | 369 |
|
$0.0052 / $0.0149 | Buy Now |
DISTI #
3548838RL
|
Farnell | RES, 2R7, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 250 Lead time: 26 Weeks, 6 Days Container: Reel | 369 |
|
$0.0052 / $0.0128 | Buy Now |
DISTI #
2019-RK73H2ATTD2R70FCT-ND
|
DigiKey | RES 2.7 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7986 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD2R70F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 2.7 OHM 1% RoHS: Compliant | 11890 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
31037696
|
Verical | Res Thick Film 0805 2.7 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 7576 Package Multiple: 1 | Americas - 8700 |
|
$0.0161 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 25000 |
|
$0.0395 / $0.2925 | Buy Now |
|
Quest Components | 20000 |
|
$0.0488 / $0.3900 | Buy Now | |
DISTI #
RK73H2ATTD2R70F
|
TTI | Thick Film Resistors - SMD 1/4W 2.7 OHM 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD2R70F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD2R70F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The operating temperature range of the RK73H2ATTD2R70F is -55°C to 155°C.
Yes, the RK73H2ATTD2R70F is suitable for high-frequency applications due to its low inductance and high-frequency characteristics.
The power rating of the RK73H2ATTD2R70F is 0.25W.
Yes, the RK73H2ATTD2R70F is resistant to moisture and meets the requirements of the IEC 60068-2-78 standard.
Yes, the RK73H2ATTD2R70F is AEC-Q200 qualified and suitable for use in automotive applications.