Part Details for RK73H2ATTD2403F by KOA Speer Electronics Inc
Results Overview of RK73H2ATTD2403F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ATTD2403F Information
RK73H2ATTD2403F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2ATTD2403F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3548827
|
Farnell | RES, 240K, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 6 Days Container: Cut Tape | 25000 |
|
$0.0041 / $0.0125 | Buy Now |
DISTI #
3548827RL
|
Farnell | RES, 240K, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 250 Lead time: 26 Weeks, 6 Days Container: Reel | 25000 |
|
$0.0041 / $0.0110 | Buy Now |
DISTI #
2019-RK73H2ATTD2403FCT-ND
|
DigiKey | RES 240K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48222 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD2403F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 240K OHM 1% RoHS: Compliant | 29835 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_10529715
|
Arrow Electronics | Res Thick Film 0805 240K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2444 | Europe - 10000 |
|
$0.0039 | Buy Now |
DISTI #
86898172
|
Verical | Res Thick Film 0805 240K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2444 | Americas - 10000 |
|
$0.0038 | Buy Now |
DISTI #
RK73H2ATTD2403F
|
TTI | Thick Film Resistors - SMD 1/4W 240K OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0039 | Buy Now |
DISTI #
RK73H2ATTD2403F
|
Avnet Abacus | RES SMD 0805 240K 05 025W 100ppm TR - Tape and Reel (Alt: RK73H2ATTD2403F) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RK73H2ATTD2403F
RK73H2ATTD2403F CAD Models
RK73H2ATTD2403F Part Data Attributes
|
RK73H2ATTD2403F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD2403F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
RK73H2ATTD2403F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RK73H2ATTD2403F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RK73H2ATTD2403F is resistant to sulfurization due to its anti-sulfurization coating.
-
The power rating of the RK73H2ATTD2403F at 70°C is 0.25W.
-
Yes, the RK73H2ATTD2403F is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
Yes, the RK73H2ATTD2403F is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.