Part Details for RK73H2ATTD2373F by KOA Speer Electronics Inc
Results Overview of RK73H2ATTD2373F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ATTD2373F Information
RK73H2ATTD2373F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2ATTD2373F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2ATTD2373F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 237K OHM 1% RoHS: Compliant | 24958 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06797517
|
Arrow Electronics | Res Thick Film 0805 237K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1914 Container: Cut Strips | Americas - 1154 |
|
$0.0040 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Bristol Electronics | 4400 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 237000 OHM, SURFACE MOUNT, 0805, LEAD FREE | 6800 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 237000 OHM, SURFACE MOUNT, 0805, LEAD FREE | 3520 |
|
$0.0132 / $0.0660 | Buy Now |
DISTI #
RK73H2ATTD2373F
|
TTI | Thick Film Resistors - SMD 1/4W 237K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0051 | Buy Now |
Part Details for RK73H2ATTD2373F
RK73H2ATTD2373F CAD Models
RK73H2ATTD2373F Part Data Attributes
|
RK73H2ATTD2373F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD2373F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD2373F
This table gives cross-reference parts and alternative options found for RK73H2ATTD2373F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD2373F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR20-2373FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD2373F vs CR20-2373FB |
CR0805F237KP050.25W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ATTD2373F vs CR0805F237KP050.25W |
ST0805F237KP050.25W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.25W, 237000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ATTD2373F vs ST0805F237KP050.25W |
RK73H2AT2373F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD2373F vs RK73H2AT2373F |
RK73H2ARTTD2373F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ATTD2373F vs RK73H2ARTTD2373F |
CR20-2373FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD2373F vs CR20-2373FV |
CR0805F237KP100.25W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ATTD2373F vs CR0805F237KP100.25W |
SF08P2373FGP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD2373F vs SF08P2373FGP |
CRM0805-FX-2373ELF | Bourns Inc | Check for Price | Fixed Resistor, Thick Film, 0.25W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ATTD2373F vs CRM0805-FX-2373ELF |
RMCP0805FG237K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ATTD2373F vs RMCP0805FG237K |
RK73H2ATTD2373F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the resistor.
-
Yes, the RK73H2ATTD2373F is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds in the atmosphere.
-
Yes, the RK73H2ATTD2373F is suitable for high-frequency applications up to 1 GHz, due to its low inductance and capacitance values.
-
The MSL of the RK73H2ATTD2373F is 1, which means it can withstand exposure to moisture without damage, but it's still recommended to follow proper storage and handling procedures.
-
Yes, the RK73H2ATTD2373F is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.