-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ATTD1212F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1118
|
Newark | Res, 12K1, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD1212F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20302 |
|
$0.0090 / $0.0190 | Buy Now |
DISTI #
2019-RK73H2ATTD1212FCT-ND
|
DigiKey | RES 12.1K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41090 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1212F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 12.1K OHM 1% RoHS: Compliant | 25541 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 10340 |
|
RFQ | ||
|
Bristol Electronics | 1506 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 12100 OHM, SURFACE MOUNT, 0805, LEAD FREE | 19392 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 12100 OHM, SURFACE MOUNT, 0805, LEAD FREE | 10340 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 12100 OHM, SURFACE MOUNT, 0805, LEAD FREE | 1204 |
|
$0.4400 / $1.1000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 12100 OHM, SURFACE MOUNT, 0805, LEAD FREE | 169 |
|
$0.0240 | Buy Now |
DISTI #
RK73H2ATTD1212F
|
TTI | Thick Film Resistors - SMD 1/4W 12.1K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0044 / $0.0059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD1212F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1212F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The operating temperature range of the RK73H2ATTD1212F is -55°C to 155°C.
Yes, the RK73H2ATTD1212F is suitable for high-frequency applications due to its low inductance and high-frequency characteristics.
The power rating of the RK73H2ATTD1212F is 0.125W.
Yes, the RK73H2ATTD1212F is AEC-Q200 qualified, making it suitable for automotive applications.
The tolerance of the RK73H2ATTD1212F is ±1%.