-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ATTD1211F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD1211FCT-ND
|
DigiKey | RES 1.21K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22640 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1211F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 1.21K OHM 1% RoHS: Compliant | 33093 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06797140
|
Arrow Electronics | Res Thick Film 0805 1.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 4666 |
|
$0.0061 | Buy Now |
DISTI #
63445247
|
Verical | Res Thick Film 0805 1.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1725 Package Multiple: 1 Date Code: 2231 | Americas - 4666 |
|
$0.0061 | Buy Now |
|
Bristol Electronics | Min Qty: 178 | 35000 |
|
$0.0028 / $0.0281 | Buy Now |
|
Bristol Electronics | 24268 |
|
RFQ | ||
|
Bristol Electronics | 12485 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100PPM, 1210OHM, SURFACE MOUNT, 0805 | 28000 |
|
$0.0038 / $0.0375 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100PPM, 1210OHM, SURFACE MOUNT, 0805 | 9988 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100PPM, 1210OHM, SURFACE MOUNT, 0805 | 5350 |
|
$0.0210 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD1211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended soldering temperature is 260°C for 10 seconds or less.
Yes, the RK73H2ATTD1211F is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The power rating of the RK73H2ATTD1211F at 70°C is 0.125W.
Yes, the RK73H2ATTD1211F is AEC-Q200 qualified, making it suitable for automotive applications.
The MSL of the RK73H2ATTD1211F is 1, indicating that it can withstand exposure to moisture for up to 30 days without being damaged.