Part Details for RK73H2AT1501F by KOA Speer Electronics Inc
Results Overview of RK73H2AT1501F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2AT1501F Information
RK73H2AT1501F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2AT1501F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 61621 |
|
RFQ | ||
|
Bristol Electronics | 48350 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,1.5KOHMS,150WV,1+/-% TOL,0805-CASE | 38680 |
|
$0.0350 / $0.2000 | Buy Now |
|
Quest Components | RES,THICK FILM,1.5KOHMS,150WV,1+/-% TOL,0805-CASE | 12258 |
|
$0.0018 / $0.0180 | Buy Now |
|
Quest Components | RES,THICK FILM,1.5KOHMS,150WV,1+/-% TOL,0805-CASE | 12258 |
|
$0.0018 / $0.0180 | Buy Now |
|
Quest Components | RES,THICK FILM,1.5KOHMS,150WV,1+/-% TOL,0805-CASE | 8000 |
|
$0.0330 / $0.1100 | Buy Now |
|
Quest Components | RES,THICK FILM,1.5KOHMS,150WV,1+/-% TOL,0805-CASE | 7117 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | RES,THICK FILM,1.5KOHMS,150WV,1+/-% TOL,0805-CASE | 4740 |
|
$0.0045 / $0.0120 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8583 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for RK73H2AT1501F
RK73H2AT1501F CAD Models
RK73H2AT1501F Part Data Attributes
|
RK73H2AT1501F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AT1501F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AT1501F
This table gives cross-reference parts and alternative options found for RK73H2AT1501F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AT1501F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF08P1501FTL | Walsin Technology Corporation | $0.0151 | Fixed Resistor, 0.25W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2AT1501F vs WF08P1501FTL |
RM10F1501CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1500ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RK73H2AT1501F vs RM10F1501CT-H |
RAF05K1501FBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2AT1501F vs RAF05K1501FBL |
CR-05FP7---1K5 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2AT1501F vs CR-05FP7---1K5 |
CR-05FPA---1K5 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2AT1501F vs CR-05FPA---1K5 |
RAF05K1501FCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2AT1501F vs RAF05K1501FCL |
RAF05K152FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2AT1501F vs RAF05K152FB |
FPF05FV-1501 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2AT1501F vs FPF05FV-1501 |
RAF05K1501FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2AT1501F vs RAF05K1501FT |
RAF05K1501FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2AT1501F vs RAF05K1501FC |