Part Details for RK73H1JTTD9090F by KOA Speer Electronics Inc
Results Overview of RK73H1JTTD9090F by KOA Speer Electronics Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JTTD9090F Information
RK73H1JTTD9090F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JTTD9090F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0993
|
Newark | Res, 909R, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD9090F RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 1 Container: Reel | 80000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
2019-RK73H1JTTD9090FCT-ND
|
DigiKey | RES 909 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14871 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD9090F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 909ohms 1% RoHS: Compliant | 21557 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_10529880
|
Arrow Electronics | Res Thick Film 0603 909 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2514 | Europe - 20000 |
|
$0.0027 / $0.0038 | Buy Now |
DISTI #
V72:2272_06792476
|
Arrow Electronics | Res Thick Film 0603 909 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1818 Container: Cut Strips | Americas - 3655 |
|
$0.0020 | Buy Now |
DISTI #
88806309
|
Verical | Res Thick Film 0603 909 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2514 | Americas - 20000 |
|
$0.0019 | Buy Now |
DISTI #
34655030
|
Verical | Res Thick Film 0603 909 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3126 Package Multiple: 1 Date Code: 1818 | Americas - 3655 |
|
$0.0020 | Buy Now |
|
Bristol Electronics | Min Qty: 296 | 34820 |
|
$0.0017 / $0.0169 | Buy Now |
|
Bristol Electronics | 19612 |
|
RFQ | ||
|
Bristol Electronics | 9229 |
|
RFQ |
Part Details for RK73H1JTTD9090F
RK73H1JTTD9090F CAD Models
RK73H1JTTD9090F Part Data Attributes
|
RK73H1JTTD9090F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD9090F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD9090F
This table gives cross-reference parts and alternative options found for RK73H1JTTD9090F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD9090F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT039090FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JTTD9090F vs RTT039090FBA |
CDP0603909R1%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RK73H1JTTD9090F vs CDP0603909R1%100PPM/KNS |
CDF0603909R1%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RK73H1JTTD9090F vs CDF0603909R1%100PPM/KNP20 |
CRCW0603909RFKEAC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD9090F vs CRCW0603909RFKEAC |
D1106038B9090FBN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD9090F vs D1106038B9090FBN |
RK73H1JRTTP9090F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD9090F vs RK73H1JRTTP9090F |
SF06P9090FGP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD9090F vs SF06P9090FGP |
SF06P9090FTP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD9090F vs SF06P9090FTP |
WR06X9090FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RK73H1JTTD9090F vs WR06X9090FBL |
RM06FTN9090 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RK73H1JTTD9090F vs RM06FTN9090 |
RK73H1JTTD9090F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RK73H1JTTD9090F is 260°C for 10 seconds or less.
-
Yes, the RK73H1JTTD9090F is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds.
-
The power rating of the RK73H1JTTD9090F at 70°C is 0.25W.
-
Yes, the RK73H1JTTD9090F is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
Yes, the RK73H1JTTD9090F is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.