Part Details for RK73H1JTTD5492F by KOA Speer Electronics Inc
Results Overview of RK73H1JTTD5492F by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JTTD5492F Information
RK73H1JTTD5492F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JTTD5492F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0857
|
Newark | Res, 54K9, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD5492F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16250 |
|
$0.0060 / $0.0170 | Buy Now |
DISTI #
2019-RK73H1JTTD5492FCT-ND
|
DigiKey | RES 54.9K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62193 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD5492F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 54.9Kohms RoHS: Compliant | 21013 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06792175
|
Arrow Electronics | Res Thick Film 0603 54.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 999 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2136 Container: Cut Strips | Americas - 999 |
|
$0.0054 | Buy Now |
|
Bristol Electronics | 47499 |
|
RFQ | ||
|
Quest Components | RES,RUTHENIUM OXIDE,54.9KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE,LEAD FREE | 8623 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RES,RUTHENIUM OXIDE,54.9KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE,LEAD FREE | 4000 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | RES,RUTHENIUM OXIDE,54.9KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE,LEAD FREE | 3848 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
RK73H1JTTD5492F
|
TTI | Thick Film Resistors - SMD 1/10watts 54.9Kohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 330000 In Stock |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
SMC-RK73H1JTTD5492F
|
Sensible Micro Corporation | Res, Thckf, 54.9Kohm, 0.1W, 1%, 0603, 2 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 19995 |
|
$0.0016 / $0.0018 | RFQ |
Part Details for RK73H1JTTD5492F
RK73H1JTTD5492F CAD Models
RK73H1JTTD5492F Part Data Attributes
|
RK73H1JTTD5492F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD5492F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
RK73H1JTTD5492F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RK73H1JTTD5492F is 260°C for 10 seconds or less.
-
Yes, the RK73H1JTTD5492F is suitable for high-frequency applications due to its thin-film construction and low inductance.
-
The power rating of the RK73H1JTTD5492F at 70°C is 0.5W.
-
Yes, the RK73H1JTTD5492F is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The MSL of the RK73H1JTTD5492F is 1, indicating that it can withstand exposure to moisture without damage.