-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JTTD3001F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4009110RL
|
Farnell | RES, 3K, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 250 Lead time: 15 Weeks, 1 Days Container: Reel | 42785 |
|
$0.0041 / $0.0078 | Buy Now |
DISTI #
4009110
|
Farnell | RES, 3K, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 42785 |
|
$0.0041 / $0.0097 | Buy Now |
DISTI #
2019-RK73H1JTTD3001FCT-ND
|
DigiKey | RES 3K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97052 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD3001F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 3Kohms 1% RoHS: Compliant | 43060 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_10195542
|
Arrow Electronics | Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 80000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2444 | Europe - 240000 |
|
$0.0015 | Buy Now |
|
Bristol Electronics | 13768 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 3000 OHM, SURFACE MOUNT, 0603 | 1452 |
|
$0.0090 / $0.0270 | Buy Now |
DISTI #
RK73H1JTTD3001F
|
TTI | Thick Film Resistors - SMD 1/10watts 3Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0017 / $0.0038 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
RK73H1JTTD3001F
|
IBS Electronics | RES THICK FILM 0603 3K OHM 1% 0.1W(1/10W) ±, 100PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 5000 Package Multiple: 1 | 25000 |
|
$0.0016 / $0.0018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD3001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD3001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The operating temperature range of the RK73H1JTTD3001F is -55°C to 155°C.
Yes, the RK73H1JTTD3001F is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The power rating of the RK73H1JTTD3001F is 0.25W.
Yes, the RK73H1JTTD3001F is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
The tolerance of the RK73H1JTTD3001F is ±1%.