Part Details for RK73H1JTTD1212F by KOA Corporation
Results Overview of RK73H1JTTD1212F by KOA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JTTD1212F Information
RK73H1JTTD1212F by KOA Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JTTD1212F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RES,THICK FILM,12.1KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE,LEAD FREE | 12482 |
|
$0.0023 / $0.0120 | Buy Now |
DISTI #
RK73H1JTTD1212F
|
Avnet Asia | Res Precision Thick Film 0603 12.1k Ohm 1% 1/10W ?100ppm/?C Molded Paper T/R (Alt: RK73H1JTTD1212F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |