Part Details for RK73H1JT48R7F by KOA Speer Electronics Inc
Results Overview of RK73H1JT48R7F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JT48R7F Information
RK73H1JT48R7F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JT48R7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15000 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for RK73H1JT48R7F
RK73H1JT48R7F CAD Models
RK73H1JT48R7F Part Data Attributes
|
RK73H1JT48R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT48R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT48R7F
This table gives cross-reference parts and alternative options found for RK73H1JT48R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT48R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP0603100PPM48.71%B0131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT48R7F vs CHP0603100PPM48.71%B0131 |
9C06031A48R7FKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JT48R7F vs 9C06031A48R7FKPFT |
MCR03ERTF48R7 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JT48R7F vs MCR03ERTF48R7 |
RK73H1JGTPD48R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT48R7F vs RK73H1JGTPD48R7F |
CHP0603K48R7FF131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT48R7F vs CHP0603K48R7FF131 |
RC1608F48R7GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JT48R7F vs RC1608F48R7GS |
FPF03FV-48R7 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT48R7F vs FPF03FV-48R7 |
RK73H1JRTTDB48R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT48R7F vs RK73H1JRTTDB48R7F |
CR1/1648R7FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JT48R7F vs CR1/1648R7FV |
NMCR0603FG48R7 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,48.7 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RK73H1JT48R7F vs NMCR0603FG48R7 |