Part Details for RK73H1JT4751F by KOA Speer Electronics Inc
Results Overview of RK73H1JT4751F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JT4751F Information
RK73H1JT4751F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JT4751F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18975 |
|
RFQ | ||
|
Bristol Electronics | 14238 |
|
RFQ | ||
|
Bristol Electronics | 5790 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,4.75KOHMS,50WV,1+/-% TOL,0603-CASE | 8085 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | RES,THICK FILM,4.75KOHMS,50WV,1+/-% TOL,0603-CASE | 4632 |
|
$0.1925 / $0.5500 | Buy Now |
|
Quest Components | RES,THICK FILM,4.75KOHMS,50WV,1+/-% TOL,0603-CASE | 2457 |
|
$0.0075 / $0.0120 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4097 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for RK73H1JT4751F
RK73H1JT4751F CAD Models
RK73H1JT4751F Part Data Attributes
|
RK73H1JT4751F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT4751F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT4751F
This table gives cross-reference parts and alternative options found for RK73H1JT4751F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT4751F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9C06031A4751FKHFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JT4751F vs 9C06031A4751FKHFT |
9C06031A4751FKT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JT4751F vs 9C06031A4751FKT |
0603WGF4751TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4751F vs 0603WGF4751TAE |
RC1608F4751GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JT4751F vs RC1608F4751GS |
0603WGF4751C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4751F vs 0603WGF4751C3E |
0603WGF4751TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4751F vs 0603WGF4751TC |
0603SAF4751TB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4751F vs 0603SAF4751TB |
0603SAF4751B4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4751F vs 0603SAF4751B4 |
RC1608F4751CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JT4751F vs RC1608F4751CS |
0603WGF4751BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4751F vs 0603WGF4751BCE |
RK73H1JT4751F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73H1JT4751F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RK73H1JT4751F is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The MSL of the RK73H1JT4751F is level 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
Yes, the RK73H1JT4751F is AEC-Q200 qualified, which means it meets the requirements for use in automotive applications.
-
The power rating of the RK73H1JT4751F decreases with temperature. At 70°C, the power rating is 0.5W, and at 140°C, it is 0.25W.