Part Details for RK73H1JT46R4F by KOA Speer Electronics Inc
Results Overview of RK73H1JT46R4F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JT46R4F Information
RK73H1JT46R4F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RK73H1JT46R4F
RK73H1JT46R4F CAD Models
RK73H1JT46R4F Part Data Attributes
|
RK73H1JT46R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT46R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT46R4F
This table gives cross-reference parts and alternative options found for RK73H1JT46R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT46R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1JTTDB46R4F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,46.4 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RK73H1JT46R4F vs RK73H1JTTDB46R4F |
MCR03EZPFX46R4 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JT46R4F vs MCR03EZPFX46R4 |
RK73H1JGBC46R4F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 46.4ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RK73H1JT46R4F vs RK73H1JGBC46R4F |
RC0603FRF1346R4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JT46R4F vs RC0603FRF1346R4 |
9C06031A46R4FKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JT46R4F vs 9C06031A46R4FKPFT |
RK73H1JRTTPD46R4F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT46R4F vs RK73H1JRTTPD46R4F |
HCHP0603K46R4FFPT151 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT46R4F vs HCHP0603K46R4FFPT151 |
RC1608F46R4CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JT46R4F vs RC1608F46R4CS |
CHP0603100PPM46.41%NTR0131E2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT46R4F vs CHP0603100PPM46.41%NTR0131E2 |
NRCL06F46R4TR13F | NIC Components Corp | Check for Price | Res,SMT,Thick Film,46.4 Ohms,50WV,1% +/-Tol,-100,100ppm TC,0603 Case | RK73H1JT46R4F vs NRCL06F46R4TR13F |