Part Details for RK73H1JT41R2F by KOA Speer Electronics Inc
Results Overview of RK73H1JT41R2F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JT41R2F Information
RK73H1JT41R2F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JT41R2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8926 |
|
RFQ | ||
|
Bristol Electronics | 2375 |
|
RFQ | ||
|
Quest Components | 7140 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for RK73H1JT41R2F
RK73H1JT41R2F CAD Models
RK73H1JT41R2F Part Data Attributes
|
RK73H1JT41R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT41R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT41R2F
This table gives cross-reference parts and alternative options found for RK73H1JT41R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT41R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMCR0603FJ41R2 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,41.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RK73H1JT41R2F vs NMCR0603FJ41R2 |
RK73H1JGBC41R2F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 41.2ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RK73H1JT41R2F vs RK73H1JGBC41R2F |
RC1608F41R2ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JT41R2F vs RC1608F41R2ES |
MC0603L6F41R2SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT41R2F vs MC0603L6F41R2SE |
RMCS1/1641.21%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JT41R2F vs RMCS1/1641.21%A |
RC1608F41R2GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JT41R2F vs RC1608F41R2GS |
RM06FLN41R2 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT41R2F vs RM06FLN41R2 |
9C06031A41R2FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT41R2F vs 9C06031A41R2FKPF3 |
RMC060341.21% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT41R2F vs RMC060341.21% |
NRCL06F41R2TRF | NIC Components Corp | Check for Price | Res,SMT,Thick Film,41.2 Ohms,50WV,1% +/-Tol,-100,100ppm TC,0603 Case | RK73H1JT41R2F vs NRCL06F41R2TRF |