Part Details for RK73H1JT4023F by KOA Speer Electronics Inc
Results Overview of RK73H1JT4023F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JT4023F Information
RK73H1JT4023F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JT4023F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7834 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,402KOHMS,50WV,1+/-% TOL,0603-CASE | 3380 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | RES,THICK FILM,402KOHMS,50WV,1+/-% TOL,0603-CASE | 2694 |
|
$0.0300 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30000 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for RK73H1JT4023F
RK73H1JT4023F CAD Models
RK73H1JT4023F Part Data Attributes
|
RK73H1JT4023F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT4023F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT4023F
This table gives cross-reference parts and alternative options found for RK73H1JT4023F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT4023F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR06X4023FG | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4023F vs WR06X4023FG |
0603WGF4023BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 402000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4023F vs 0603WGF4023BBE |
0603SAF4023T1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4023F vs 0603SAF4023T1E |
RK73H1JLTDB4023F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4023F vs RK73H1JLTDB4023F |
0603WGF4023TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 402000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4023F vs 0603WGF4023TC |
0603SAF4023B1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4023F vs 0603SAF4023B1 |
TSR3GF4023V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4023F vs TSR3GF4023V |
0603SAF4023TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4023F vs 0603SAF4023TCE |
0603SAF4023BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4023F vs 0603SAF4023BB |
HCHP0603100PPM402K1%FE2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JT4023F vs HCHP0603100PPM402K1%FE2 |