Part Details for RK73H1JLTD1303F by KOA Speer Electronics Inc
Results Overview of RK73H1JLTD1303F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JLTD1303F Information
RK73H1JLTD1303F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JLTD1303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JLTD1303F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 130Kohms 1% | 0 |
|
$0.0140 / $0.1300 | Order Now |
|
Bristol Electronics | 5134 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 130000 OHM, SURFACE MOUNT, 0603 | 4107 |
|
$0.0405 / $0.1350 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 130000 OHM, SURFACE MOUNT, 0603 | 3502 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 130000 OHM, SURFACE MOUNT, 0603 | 3200 |
|
$0.0099 / $0.0495 | Buy Now |
DISTI #
RK73H1JLTD1303F
|
TTI | Thick Film Resistors - SMD 1/10watt 130Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0144 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4340 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for RK73H1JLTD1303F
RK73H1JLTD1303F CAD Models
RK73H1JLTD1303F Part Data Attributes
|
RK73H1JLTD1303F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1303F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |