-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JLTD1212F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 15376 |
|
$0.1901 / $0.7313 | Buy Now |
|
Bristol Electronics | 11473 |
|
RFQ | ||
|
Bristol Electronics | 9247 |
|
RFQ | ||
|
Quest Components | RES,RUTHENIUM OXIDE,12.1KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 12300 |
|
$0.2145 / $0.9750 | Buy Now |
|
Quest Components | RES,RUTHENIUM OXIDE,12.1KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 9178 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | RES,RUTHENIUM OXIDE,12.1KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 3787 |
|
$0.0138 / $0.0736 | Buy Now |
|
Quest Components | RES,RUTHENIUM OXIDE,12.1KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 3106 |
|
$0.0125 / $0.0375 | Buy Now |
|
Quest Components | RES,RUTHENIUM OXIDE,12.1KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 1897 |
|
$0.0250 / $0.0750 | Buy Now |
DISTI #
RK73H1JLTD1212F
|
TTI | Thick Film Resistors - SMD 1/10watts 12.1Kohms Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0164 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 59028 |
|
$0.0500 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JLTD1212F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1212F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended soldering temperature for RK73H1JLTD1212F is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the RK73H1JLTD1212F is a thin-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
The MSL of the RK73H1JLTD1212F is level 1, which means it can withstand a maximum of 30°C/60%RH for 192 hours without being exposed to moisture-related defects.
Yes, the RK73H1JLTD1212F is AEC-Q200 qualified, which means it meets the stringent requirements for reliability and performance in automotive applications.
The recommended storage condition for RK73H1JLTD1212F is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%.