Part Details for RK73H1HTTCM3320F by KOA Speer Electronics Inc
Results Overview of RK73H1HTTCM3320F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1HTTCM3320F Information
RK73H1HTTCM3320F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1HTTCM3320F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1HTTCM3320F
|
Mouser Electronics | Thick Film Resistors - SMD 332 OHM 1% RoHS: Compliant | 20000 |
|
$0.0060 / $0.1700 | Buy Now |
DISTI #
RK73H1HTTCM3320F
|
TTI | Thick Film Resistors - SMD 332 OHM 1% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0053 / $0.0055 | Buy Now |
Part Details for RK73H1HTTCM3320F
RK73H1HTTCM3320F CAD Models
RK73H1HTTCM3320F Part Data Attributes
|
RK73H1HTTCM3320F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTCM3320F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 332ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
RK73H1HTTCM3320F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73H1HTTCM3320F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RK73H1HTTCM3320F is a thin-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
-
The MSL of the RK73H1HTTCM3320F is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
Yes, the RK73H1HTTCM3320F is AEC-Q200 qualified, which means it meets the requirements for use in automotive applications.
-
The power rating of the RK73H1HTTCM3320F decreases with temperature. At 70°C, the power rating is 0.33W, and at 140°C, it is 0.17W.