Part Details for RK73H1HTTC3603F by KOA Speer Electronics Inc
Results Overview of RK73H1HTTC3603F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1HTTC3603F Information
RK73H1HTTC3603F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1HTTC3603F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC3603FCT-ND
|
DigiKey | RES 360K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35558 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTC3603F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM3603F RoHS: Compliant | 9824 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_06789849
|
Arrow Electronics | Res Thick Film 0201 360K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1619 Container: Cut Strips | Americas - 114 |
|
$0.0018 / $0.0040 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 4650 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 3720 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
RK73H1HTTC3603F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM3603F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0069 / $0.0079 | Buy Now |
Part Details for RK73H1HTTC3603F
RK73H1HTTC3603F CAD Models
RK73H1HTTC3603F Part Data Attributes
|
RK73H1HTTC3603F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC3603F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
RK73H1HTTC3603F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73H1HTTC3603F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RK73H1HTTC3603F is a thin-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
-
The MSL of the RK73H1HTTC3603F is level 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 192 hours.
-
Yes, the RK73H1HTTC3603F is AEC-Q200 qualified, which means it meets the requirements for automotive applications, including high temperature and humidity environments.
-
The recommended storage condition for RK73H1HTTC3603F is in a dry, cool place with a temperature range of 10°C to 30°C and relative humidity below 60%.