Part Details for RK73H1HTTC3301F by KOA Speer Electronics Inc
Results Overview of RK73H1HTTC3301F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1HTTC3301F Information
RK73H1HTTC3301F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1HTTC3301F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0216
|
Newark | Res, 3K3, 1%, 0.05W, 0201 Rohs Compliant: Yes |Koa RK73H1HTTC3301F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
2019-RK73H1HTTC3301FCT-ND
|
DigiKey | RES 3.3K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27120 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTC3301F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM3301F RoHS: Compliant | 298 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_06789766
|
Arrow Electronics | Res Thick Film 0201 3.3K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 Container: Cut Strips | Americas - 1794 |
|
$0.0056 / $0.0430 | Buy Now |
DISTI #
62167444
|
Verical | Res Thick Film 0201 3.3K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1112 Package Multiple: 1 Date Code: 2218 | Americas - 1794 |
|
$0.0056 | Buy Now |
DISTI #
RK73H1HTTC3301F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM3301F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0069 / $0.0079 | Buy Now |
Part Details for RK73H1HTTC3301F
RK73H1HTTC3301F CAD Models
RK73H1HTTC3301F Part Data Attributes
|
RK73H1HTTC3301F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC3301F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
RK73H1HTTC3301F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 270°C.
-
Yes, the RK73H1HTTC3301F is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds.
-
The power rating of the RK73H1HTTC3301F at 70°C is 0.33W.
-
Yes, the RK73H1HTTC3301F is compatible with lead-free soldering processes.
-
The operating temperature range of the RK73H1HTTC3301F is -55°C to 155°C.