Part Details for RK73H1HTTC3000F by KOA Speer Electronics Inc
Results Overview of RK73H1HTTC3000F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1HTTC3000F Information
RK73H1HTTC3000F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1HTTC3000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC3000FCT-ND
|
DigiKey | RES 300 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9665 In Stock |
|
$0.0072 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTC3000F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM3000F RoHS: Compliant | 8925 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
RK73H1HTTC3000F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM3000F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0077 | Buy Now |
DISTI #
RK73H1HTTC3000F
|
IBS Electronics | RES THICK FILM 0201 300 OHM 1% 0.05W(1/20W) ±, 200PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0022 / $0.0025 | Buy Now |
|
Cytech Systems Limited | RES 300 OHM 1% 1/20W 0201 | 25000 |
|
RFQ |
Part Details for RK73H1HTTC3000F
RK73H1HTTC3000F CAD Models
RK73H1HTTC3000F Part Data Attributes
|
RK73H1HTTC3000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC3000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
RK73H1HTTC3000F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less.
-
Yes, the RK73H1HTTC3000F is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The power rating of the RK73H1HTTC3000F decreases with increasing temperature. At 70°C, the power rating is 0.75W, and at 140°C, it is 0.5W.
-
Yes, the RK73H1HTTC3000F is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of the RK73H1HTTC3000F is 1, which means it can withstand exposure to moisture for up to 30 days without being damaged.