Part Details for RK73H1HTTC1052F by KOA Speer Electronics Inc
Results Overview of RK73H1HTTC1052F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1HTTC1052F Information
RK73H1HTTC1052F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1HTTC1052F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC1052FCT-ND
|
DigiKey | RES 10.5K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14700 In Stock |
|
$0.0072 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTC1052F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1052F RoHS: Compliant | 6928 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
RK73H1HTTC1052F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1052F pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0059 | Buy Now |
Part Details for RK73H1HTTC1052F
RK73H1HTTC1052F CAD Models
RK73H1HTTC1052F Part Data Attributes
|
RK73H1HTTC1052F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC1052F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTC1052F
This table gives cross-reference parts and alternative options found for RK73H1HTTC1052F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC1052F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS0201FG10K5-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 10500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC1052F vs RMCS0201FG10K5-HP |
RMC1/20-1052FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RK73H1HTTC1052F vs RMC1/20-1052FB |
WR02X1052FDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | RK73H1HTTC1052F vs WR02X1052FDL |
RK73H1HRTTCM1052F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC1052F vs RK73H1HRTTCM1052F |
CR0201F10K5D50 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RK73H1HTTC1052F vs CR0201F10K5D50 |
RMCS1/2010.5K1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RK73H1HTTC1052F vs RMCS1/2010.5K1%A |
0201WMF1052TEE | Uniohm Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC1052F vs 0201WMF1052TEE |
WCR-WCR0201LF-1052-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.05W, 10500ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC1052F vs WCR-WCR0201LF-1052-F-P-LT |
AS01FTF1052 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HTTC1052F vs AS01FTF1052 |
WR02X1052FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | RK73H1HTTC1052F vs WR02X1052FTL |
RK73H1HTTC1052F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73H1HTTC1052F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RK73H1HTTC1052F is a thin-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
-
The MSL of the RK73H1HTTC1052F is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
Yes, the RK73H1HTTC1052F is AEC-Q200 qualified, which means it meets the stringent requirements for use in automotive applications.
-
The power rating of the RK73H1HTTC1052F decreases with temperature. At 70°C, the power rating is 0.5W, and at 140°C, the power rating is 0.25W.