Part Details for RK73H1HRTTC1000F by KOA Speer Electronics Inc
Results Overview of RK73H1HRTTC1000F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1HRTTC1000F Information
RK73H1HRTTC1000F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1HRTTC1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HRTTC1000FTR-ND
|
DigiKey | RES 100 OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.0138 / $0.0150 | Buy Now |
DISTI #
660-RK73H1HRTTC1000F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HRTTCM1000F RoHS: Compliant | 10265 |
|
$0.0140 / $0.1600 | Buy Now |
|
Quest Components | 2589 |
|
$0.0105 / $0.1050 | Buy Now | |
DISTI #
RK73H1HRTTC1000F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HRTTCM1000F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0128 / $0.0139 | Buy Now |
Part Details for RK73H1HRTTC1000F
RK73H1HRTTC1000F CAD Models
RK73H1HRTTC1000F Part Data Attributes
|
RK73H1HRTTC1000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HRTTC1000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
RK73H1HRTTC1000F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less.
-
Yes, the RK73H1HRTTC1000F is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The power rating of the RK73H1HRTTC1000F at 70°C is 0.25W.
-
Yes, the RK73H1HRTTC1000F is AEC-Q200 qualified, making it suitable for automotive applications.
-
The MSL of the RK73H1HRTTC1000F is 1, indicating that it can withstand exposure to moisture for up to 30 days without damage.