-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1ETTP9092F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0085
|
Newark | Res, 90K9, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP9092F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13787 |
|
$0.0070 / $0.0140 | Buy Now |
DISTI #
2019-RK73H1ETTP9092FCT-ND
|
DigiKey | RES 90.9K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15979 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP9092F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watts 90.9Kohms RoHS: Compliant | 80930 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_06788472
|
Arrow Electronics | Res Thick Film 0402 90.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2444 | Americas - 280000 |
|
$0.0029 / $0.0036 | Buy Now |
DISTI #
E02:0323_09851996
|
Arrow Electronics | Res Thick Film 0402 90.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2327 | Europe - 50000 |
|
$0.0009 | Buy Now |
DISTI #
V72:2272_06788472
|
Arrow Electronics | Res Thick Film 0402 90.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2114 Container: Cut Strips | Americas - 4535 |
|
$0.0040 | Buy Now |
DISTI #
87698596
|
Verical | Res Thick Film 0402 90.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Date Code: 2444 | Americas - 280000 |
|
$0.0036 | Buy Now |
DISTI #
57211706
|
Verical | Res Thick Film 0402 90.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3847 Package Multiple: 1 Date Code: 2114 | Americas - 4535 |
|
$0.0040 | Buy Now |
|
Bristol Electronics | 19168 |
|
RFQ | ||
|
Bristol Electronics | 9216 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ETTP9092F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP9092F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended soldering temperature is 260°C for 10 seconds or less.
Yes, the RK73H1ETTP9092F is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The MSL of the RK73H1ETTP9092F is 1, which means it can withstand normal humidity levels without special handling or storage.
Yes, the RK73H1ETTP9092F is AEC-Q200 qualified, making it suitable for use in automotive applications.
The power rating of the RK73H1ETTP9092F decreases with temperature. At 70°C, the power rating is 0.75W, and at 100°C, it is 0.5W.