Part Details for RK73H1ETTP69R8F by KOA Speer Electronics Inc
Results Overview of RK73H1ETTP69R8F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1ETTP69R8F Information
RK73H1ETTP69R8F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1ETTP69R8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ETTP69R8FCT-ND
|
DigiKey | RES 69.8 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25309 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP69R8F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watt 69.8ohms 1% RoHS: Compliant | 22888 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_06786356
|
Arrow Electronics | Res Thick Film 0402 69.8 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2449 | Americas - 250000 |
|
$0.0026 / $0.0030 | Buy Now |
DISTI #
88768013
|
Verical | Res Thick Film 0402 69.8 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2449 | Americas - 250000 |
|
$0.0030 | Buy Now |
|
Bristol Electronics | 19870 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 69.8 OHM, SURFACE MOUNT, 0402, LEAD FREE | 480 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
RK73H1ETTP69R8F
|
TTI | Thick Film Resistors - SMD 0.1watt 69.8ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0028 / $0.0031 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9950 |
|
$0.0500 / $0.0800 | Buy Now |
|
New Advantage Corporation | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 29859 |
|
$0.0080 / $0.0500 | Buy Now |
Part Details for RK73H1ETTP69R8F
RK73H1ETTP69R8F CAD Models
RK73H1ETTP69R8F Part Data Attributes
|
RK73H1ETTP69R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP69R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 69.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
RK73H1ETTP69R8F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the resistor.
-
Yes, the RK73H1ETTP69R8F is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds in the atmosphere.
-
Yes, the RK73H1ETTP69R8F is suitable for high-frequency applications up to 1 GHz, due to its low inductance and capacitance values.
-
The MSL of the RK73H1ETTP69R8F is 1, which means it can withstand exposure to moisture without damage, but it's still recommended to follow proper storage and handling procedures.
-
Yes, the RK73H1ETTP69R8F is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives, making it suitable for use in environmentally friendly designs.