Part Details for RK73H1ETTP6193F by KOA Speer Electronics Inc
Results Overview of RK73H1ETTP6193F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1ETTP6193F Information
RK73H1ETTP6193F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1ETTP6193F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ETTP6193FCT-ND
|
DigiKey | RES 619K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73476 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP6193F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watt 619Kohms 1% RoHS: Compliant | 54400 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 6150 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 619000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 4920 |
|
$0.0081 / $0.0405 | Buy Now |
DISTI #
RK73H1ETTP6193F
|
TTI | Thick Film Resistors - SMD 0.1watt 619Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 200000 In Stock |
|
$0.0029 / $0.0039 | Buy Now |
|
NexGen Digital | 2438 |
|
RFQ | ||
DISTI #
RK73H1ETTP6193F
|
Avnet Abacus | RES SMD 0402 619K 1 01W 100ppm TR - Tape and Reel (Alt: RK73H1ETTP6193F) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 75V 100ppm/ 1% 619k 0402 Chip Resistor - Surface Mount ROHS | 100 |
|
$0.0017 / $0.0033 | Buy Now |
Part Details for RK73H1ETTP6193F
RK73H1ETTP6193F CAD Models
RK73H1ETTP6193F Part Data Attributes
|
RK73H1ETTP6193F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP6193F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ETTP6193F
This table gives cross-reference parts and alternative options found for RK73H1ETTP6193F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP6193F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1ERTTP6193F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ETTP6193F vs RK73H1ERTTP6193F |
AS0402FR-7W619KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP6193F vs AS0402FR-7W619KL |
RK73H1ERTTPL6193F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP6193F vs RK73H1ERTTPL6193F |
RK73H1ETTP6193F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RK73H1ETTP6193F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RK73H1ETTP6193F is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds in the atmosphere.
-
Yes, the RK73H1ETTP6193F is suitable for high-frequency applications up to 1 GHz due to its low inductance and capacitance values.
-
The RK73H1ETTP6193F has an MSL rating of 1, which means it can withstand exposure to moisture without damage.
-
Yes, the RK73H1ETTP6193F is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.