Part Details for RK73H1ETTP5363F by KOA Speer Electronics Inc
Results Overview of RK73H1ETTP5363F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1ETTP5363F Information
RK73H1ETTP5363F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1ETTP5363F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ETTP5363FCT-ND
|
DigiKey | RES 536K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25184 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP5363F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watt 536Kohms 1% RoHS: Compliant | 33382 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 5354 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 296 | 1820 |
|
$0.0113 / $0.0169 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 536000 OHM, SURFACE MOUNT, 0402 | 9796 |
|
$0.0032 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 536000 OHM, SURFACE MOUNT, 0402 | 1456 |
|
$0.0075 / $0.0225 | Buy Now |
DISTI #
RK73H1ETTP5363F
|
TTI | Thick Film Resistors - SMD 0.1watt 536Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0030 | Buy Now |
DISTI #
RK73H1ETTP5363F
|
Avnet Abacus | RES SMD 0402 536K 1 01W 100ppm TR - Tape and Reel (Alt: RK73H1ETTP5363F) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RK73H1ETTP5363F
RK73H1ETTP5363F CAD Models
RK73H1ETTP5363F Part Data Attributes
|
RK73H1ETTP5363F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP5363F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
RK73H1ETTP5363F Frequently Asked Questions (FAQ)
-
The operating temperature range of the RK73H1ETTP5363F is -55°C to 155°C.
-
Yes, the RK73H1ETTP5363F is suitable for high-frequency applications due to its thin-film construction and low inductance.
-
The power rating of the RK73H1ETTP5363F is 0.5W.
-
Yes, the RK73H1ETTP5363F is resistant to moisture and humidity due to its molded construction and protective coating.
-
Yes, the RK73H1ETTP5363F is AEC-Q200 qualified, making it suitable for use in automotive applications.