-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1ETTP4022F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9865
|
Newark | Res, 40K2, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP4022F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 105469 |
|
$0.0070 / $0.0180 | Buy Now |
DISTI #
2019-RK73H1ETTP4022FCT-ND
|
DigiKey | RES 40.2K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
96730 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP4022F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watts 40.2Kohms RoHS: Compliant | 72094 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_06786010
|
Arrow Electronics | Res Thick Film 0402 40.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2449 | Americas - 180000 |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
E02:0323_02073334
|
Arrow Electronics | Res Thick Film 0402 40.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2448 | Europe - 20000 |
|
$0.0030 / $0.0034 | Buy Now |
DISTI #
A01:0375_06790937
|
Arrow Electronics | Res Thick Film 0402 40.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2348 | Asia - 10000 |
|
$0.0027 / $0.0040 | Buy Now |
DISTI #
88792250
|
Verical | Res Thick Film 0402 40.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2449 | Americas - 180000 |
|
$0.0029 | Buy Now |
DISTI #
30582896
|
Verical | Res Thick Film 0402 40.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 19231 Package Multiple: 1 | Americas - 28100 |
|
$0.0115 | Buy Now |
DISTI #
87720265
|
Verical | Res Thick Film 0402 40.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 20000 Date Code: 2448 | Americas - 20000 |
|
$0.0027 / $0.0030 | Buy Now |
|
Bristol Electronics | Min Qty: 112 | 1190000 |
|
$0.0036 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ETTP4022F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP4022F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1ETTP4022F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP4022F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1ERTTP4022F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ETTP4022F vs RK73H1ERTTP4022F |
The recommended soldering temperature is 260°C for 10 seconds or less.
Yes, the RK73H1ETTP4022F is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The power rating of the RK73H1ETTP4022F at 70°C is 0.25W.
Yes, the RK73H1ETTP4022F is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The operating temperature range of the RK73H1ETTP4022F is -55°C to 155°C.