Part Details for RK73H1ETTP3480F by KOA Speer Electronics Inc
Results Overview of RK73H1ETTP3480F by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1ETTP3480F Information
RK73H1ETTP3480F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1ETTP3480F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ETTP3480FCT-ND
|
DigiKey | RES 348 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62956 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP3480F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watts 348ohms 1% RoHS: Compliant | 54845 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
69064584
|
Verical | Res Thick Film 0402 348 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 17858 Package Multiple: 1 Date Code: 2244 | Americas - 58300 |
|
$0.0123 | Buy Now |
DISTI #
79056234
|
Verical | Res Thick Film 0402 348 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0027 / $0.0028 | Buy Now |
|
Bristol Electronics | 17432 |
|
RFQ | ||
|
Bristol Electronics | 16128 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 348OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 12902 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 348OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 9750 |
|
$0.0032 / $0.0168 | Buy Now |
DISTI #
RK73H1ETTP3480F
|
TTI | Thick Film Resistors - SMD 0.1watts 348ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0042 | Buy Now |
DISTI #
RK73H1ETTP3480F
|
TTI | Thick Film Resistors - SMD 0.1watts 348ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0042 | Buy Now |
Part Details for RK73H1ETTP3480F
RK73H1ETTP3480F CAD Models
RK73H1ETTP3480F Part Data Attributes
|
RK73H1ETTP3480F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP3480F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ETTP3480F
This table gives cross-reference parts and alternative options found for RK73H1ETTP3480F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP3480F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS0402FR-7W348RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3480F vs AS0402FR-7W348RL |
RK73H1ERTTP3480F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ETTP3480F vs RK73H1ERTTP3480F |
RK73H1ETTP3480F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RK73H1ETTP3480F is 260°C for 10 seconds or less.
-
Yes, the RK73H1ETTP3480F is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds.
-
The power rating of the RK73H1ETTP3480F at 70°C is 0.25W.
-
Yes, the RK73H1ETTP3480F is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
Yes, the RK73H1ETTP3480F is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.