-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1ETTP2101F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ETTP2101FCT-ND
|
DigiKey | RES 2.1K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30402 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP2101F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watts 2.1K ohms RoHS: Compliant | 2189 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_06785496
|
Arrow Electronics | Res Thick Film 0402 2.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2418 | Americas - 270000 |
|
$0.0037 | Buy Now |
DISTI #
E02:0323_10520732
|
Arrow Electronics | Res Thick Film 0402 2.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2213 | Europe - 20000 |
|
$0.0009 | Buy Now |
DISTI #
V72:2272_06785496
|
Arrow Electronics | Res Thick Film 0402 2.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 7270 |
|
$0.0036 / $0.0510 | Buy Now |
DISTI #
30582161
|
Verical | Res Thick Film 0402 2.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 19231 Package Multiple: 1 | Americas - 64800 |
|
$0.0058 | Buy Now |
DISTI #
66920869
|
Verical | Res Thick Film 0402 2.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 20000 Date Code: 2213 | Americas - 20000 |
|
$0.0009 | Buy Now |
|
Bristol Electronics | Min Qty: 296 | 1070000 |
|
$0.0014 / $0.0169 | Buy Now |
|
Bristol Electronics | 19126 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 2100 OHM, SURFACE MOUNT, 0402, LEAD FREE | 856000 |
|
$0.0017 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ETTP2101F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP2101F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1ETTP2101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP2101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1ERTTPL2101F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP2101F vs RK73H1ERTTPL2101F |
AS0402FR-072K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP2101F vs AS0402FR-072K1L |
RK73H1ERTTP2101F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ETTP2101F vs RK73H1ERTTP2101F |
The recommended soldering temperature for the RK73H1ETTP2101F is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the RK73H1ETTP2101F is resistant to sulfurization due to its thick film construction and protective coating.
Yes, the RK73H1ETTP2101F is suitable for high-frequency applications up to 100 MHz due to its low inductance and capacitance.
The RK73H1ETTP2101F has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without being packaged.
Yes, the RK73H1ETTP2101F is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.