Part Details for RK73H1ELTP1100F by KOA Speer Electronics Inc
Results Overview of RK73H1ELTP1100F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1ELTP1100F Information
RK73H1ELTP1100F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1ELTP1100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19909 |
|
RFQ | ||
|
Quest Components | RES,RUTHENIUM OXIDE,110OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE | 15927 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RES,RUTHENIUM OXIDE,110OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE | 10000 |
|
$0.0027 / $0.0144 | Buy Now |
DISTI #
RK73H1ELTP1100F
|
TTI | Thick Film Resistors - SMD 0.1watts 110ohms 1% Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0168 / $0.0185 | Buy Now |
Part Details for RK73H1ELTP1100F
RK73H1ELTP1100F CAD Models
RK73H1ELTP1100F Part Data Attributes
|
RK73H1ELTP1100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTP1100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
RK73H1ELTP1100F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73H1ELTP1100F is 260°C (500°F) for 3 seconds or less.
-
Yes, the RK73H1ELTP1100F is a thin-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
-
The MSL of the RK73H1ELTP1100F is level 1, which means it can withstand a maximum of 30°C/60%RH for 192 hours without being exposed to moisture-related defects.
-
Yes, the RK73H1ELTP1100F is AEC-Q200 qualified, which means it meets the stringent requirements for reliability and performance in automotive applications.
-
The power rating of the RK73H1ELTP1100F decreases with temperature. At 70°C, the power rating is 0.75W, and at 100°C, it is 0.5W.