Part Details for RK73G1ETTP2400F by KOA Speer Electronics Inc
Results Overview of RK73G1ETTP2400F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73G1ETTP2400F Information
RK73G1ETTP2400F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73G1ETTP2400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73G1ETTP2400FCT-ND
|
DigiKey | RES 240 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0349 / $0.2300 | Buy Now |
DISTI #
660-RK73G1ETTP2400F
|
Mouser Electronics | Thick Film Resistors - SMD 0402 240Ohms 1% 1/10 RoHS: Compliant | 0 |
|
$0.0300 / $0.2300 | Order Now |
DISTI #
62357716
|
Verical | Res Thick Film 0402 240 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 9991 Package Multiple: 9991 Date Code: 2217 | Americas - 9991 |
|
$0.0127 | Buy Now |
Part Details for RK73G1ETTP2400F
RK73G1ETTP2400F CAD Models
RK73G1ETTP2400F Part Data Attributes
|
RK73G1ETTP2400F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ETTP2400F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
RK73G1ETTP2400F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73G1ETTP2400F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RK73G1ETTP2400F is resistant to sulfurization due to its anti-sulfurization coating, which helps to prevent corrosion and degradation.
-
Yes, RK73G1ETTP2400F is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency characteristics.
-
The MSL of RK73G1ETTP2400F is level 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking or drying.
-
Yes, RK73G1ETTP2400F is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.