Part Details for RK73B2BTTD6R8J by KOA Speer Electronics Inc
Results Overview of RK73B2BTTD6R8J by KOA Speer Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73B2BTTD6R8J Information
RK73B2BTTD6R8J by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73B2BTTD6R8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9135
|
Newark | Res, 6R8, 5%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73B2BTTD6R8J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1300 |
|
$0.0020 | Buy Now |
DISTI #
2019-RK73B2BTTD6R8JCT-ND
|
DigiKey | RES 6.8 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37685 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
660-RK73B2BTTD6R8J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 6.8ohms 5% RoHS: Compliant | 10248 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_10203556
|
Arrow Electronics | Res Thick Film 1206 6.8 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | Europe - 40000 |
|
$0.0040 | Buy Now |
DISTI #
V72:2272_06779751
|
Arrow Electronics | Res Thick Film 1206 6.8 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips | Americas - 960 |
|
$0.0019 / $0.0310 | Buy Now |
DISTI #
44564163
|
Verical | Res Thick Film 1206 6.8 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 40000 |
|
$0.0039 | Buy Now |
|
Bristol Electronics | 4999 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 6.8OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 54416 |
|
$0.0123 / $0.1050 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 6.8OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 5628 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 6.8OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 3999 |
|
$0.0900 / $0.3000 | Buy Now |
Part Details for RK73B2BTTD6R8J
RK73B2BTTD6R8J CAD Models
RK73B2BTTD6R8J Part Data Attributes
|
RK73B2BTTD6R8J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2BTTD6R8J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
RK73B2BTTD6R8J Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RK73B2BTTD6R8J is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RK73B2BTTD6R8J is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds in the atmosphere.
-
Yes, the RK73B2BTTD6R8J is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
The RK73B2BTTD6R8J has an MSL rating of 1, which means it can withstand exposure to moisture without damage.
-
Yes, the RK73B2BTTD6R8J is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.