-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73B1ETTP680J by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B1ETTP680JCT-ND
|
DigiKey | RES 68 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
130649 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
660-RK73B1ETTP680J
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watts 68ohms 5% RoHS: Compliant | 93561 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06773054
|
Arrow Electronics | Res Thick Film 0402 68 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2110 Container: Cut Strips | Americas - 9856 |
|
$0.0013 | Buy Now |
DISTI #
56786526
|
Verical | Res Thick Film 0402 68 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5001 Package Multiple: 1 Date Code: 2110 | Americas - 9856 |
|
$0.0013 | Buy Now |
|
Bristol Electronics | Min Qty: 296 | 280000 |
|
$0.0014 / $0.0169 | Buy Now |
|
Bristol Electronics | 15162 |
|
RFQ | ||
|
Bristol Electronics | 9666 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,68OHMS,50WV,5+/-% TOL,-200,200PPM-TC,0402-CASE,LEAD FREE | 224000 |
|
$0.0020 / $0.0225 | Buy Now |
|
Quest Components | RES,THICK FILM,68OHMS,50WV,5+/-% TOL,-200,200PPM-TC,0402-CASE,LEAD FREE | 14767 |
|
$0.0063 / $0.0315 | Buy Now |
|
Quest Components | RES,THICK FILM,68OHMS,50WV,5+/-% TOL,-200,200PPM-TC,0402-CASE,LEAD FREE | 7732 |
|
$0.0045 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73B1ETTP680J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1ETTP680J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
The recommended soldering temperature for the RK73B1ETTP680J is 260°C for 10 seconds or less.
Yes, the RK73B1ETTP680J is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds.
The power rating of the RK73B1ETTP680J at 70°C is 0.25W.
Yes, the RK73B1ETTP680J is suitable for high-frequency applications due to its low inductance and high-frequency stability.
Yes, the RK73B1ETTP680J is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.