-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SST3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK7002BT116 by ROHM Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK7002BT116CT-ND
|
DigiKey | MOSFET N-CH 60V 250MA SST3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0288 / $0.2500 | Buy Now |
|
Future Electronics | RK7002B Series 60 V 2.4 Ohm Surface Mount N-Channel Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 6000Reel |
|
$0.0299 / $0.0323 | Buy Now |
|
Quest Components | 250 MA, 60 V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 846 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 250 MA, 60 V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 156 |
|
$0.0715 / $0.1144 | Buy Now |
|
Future Electronics | RK7002B Series 60 V 2.4 Ohm Surface Mount N-Channel Power Mosfet - SOT-23 Min Qty: 3000 Package Multiple: 3000 |
6000 null |
|
$0.0299 / $0.0323 | Buy Now |
DISTI #
RK7002BT116
|
IBS Electronics | RK7002B SERIES 60 V 2.4 OHM SURFACE MOUNT N-CHANNEL POWER MOSFET - SOT-23 Min Qty: 3000 Package Multiple: 1 | 6000 |
|
$0.0389 / $0.0420 | Buy Now |
|
LCSC | 60V 250mA 0.2W 1V 1 N-channel SOT-23 MOSFETs ROHS | 2385 |
|
$0.0432 / $0.0810 | Buy Now |
|
New Advantage Corporation | RK7002B Series 60 V 2.4 Ohm Surface Mount N-Channel Power Mosfet - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0538 | Buy Now |
|
Vyrian | Transistors | 8760 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK7002BT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RK7002BT116
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SST3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SST3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 3.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RK7002BT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK7002BT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSS138LT3G | onsemi | $0.0582 | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL | RK7002BT116 vs BSS138LT3G |
BSS138LT1G | onsemi | $0.0968 | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | RK7002BT116 vs BSS138LT1G |
BSS138-13-F | Diodes Incorporated | $0.1078 | Small Signal Field-Effect Transistor, | RK7002BT116 vs BSS138-13-F |
BSS138T/R13 | PanJit Semiconductor | Check for Price | Small Signal Field-Effect Transistor, 0.3A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | RK7002BT116 vs BSS138T/R13 |
BSS138 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | RK7002BT116 vs BSS138 |
BSS138TC | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | RK7002BT116 vs BSS138TC |
BSS138-F085 | onsemi | Check for Price | N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 220mA, 3.5Ω, SOT-23 3L, 3000-REEL, Automotive Qualified | RK7002BT116 vs BSS138-F085 |
BSS138LT7G | onsemi | Check for Price | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3500-REEL | RK7002BT116 vs BSS138LT7G |
BSS138 | Texas Instruments | Check for Price | 220mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | RK7002BT116 vs BSS138 |
BSS138 | National Semiconductor Corporation | Check for Price | TRANSISTOR 220 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | RK7002BT116 vs BSS138 |
ROHM recommends a 2-layer or 4-layer PCB with a thermal relief pattern on the bottom layer to improve heat dissipation. A minimum of 1 oz copper thickness is recommended for the PCB.
To ensure stable operation with a high-ESR output capacitor, ROHM recommends adding a 10nF to 22nF ceramic capacitor in parallel with the output capacitor to reduce the ESR effect.
The maximum allowed voltage on the EN pin is 6V. Exceeding this voltage may damage the device.
Yes, the RK7002BT116 is rated for operation up to 105°C. However, derating is required for temperatures above 85°C. Consult the datasheet for derating guidelines.
The output voltage ripple can be calculated using the formula: ΔVout = (Iout x Rcoil) / (L x fsw), where Iout is the output current, Rcoil is the coil resistance, L is the inductance, and fsw is the switching frequency.