Part Details for RK09L1140A5P by Alpine Electronics (Asia) Ltd
Results Overview of RK09L1140A5P by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK09L1140A5P Information
RK09L1140A5P by Alpine Electronics (Asia) Ltd is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK09L1140A5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK09L1140A5P
|
Avnet Americas | Rotary Potentiometer, 50 kOhm, 1Turn, 50 mW, ? 20% - Trays (Alt: RK09L1140A5P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
688-RK09L1140A5P
|
Mouser Electronics | Potentiometers 50K VERTICAL RoHS: Compliant | 353 |
|
$0.9230 / $2.6300 | Buy Now |