-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK-1505S by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1199-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$7.4506 / $8.6300 | Buy Now |
DISTI #
919-RK-1505S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin 5Vout RoHS: Compliant | 46 |
|
$7.4500 / $8.3100 | Buy Now |
DISTI #
70052207
|
RS | CONV DC/DC 1W 15VIN 05VOUT Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4700 / $9.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock 146 Factory Stock |
|
$7.2000 / $7.9900 | Buy Now |
DISTI #
RK-1505S
|
TME | Converter: DC/DC, 1W, Uin: 13.5÷16.5VDC, Uout: 5VDC, Iout: 200mA Min Qty: 1 | 0 |
|
$6.7500 / $7.9000 | RFQ |
DISTI #
000000000006061989
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin 5Vout Min Qty: 1 | 0 |
|
$7.0200 / $8.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 In Stock 146 Factory Stock |
|
$7.2000 / $7.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK-1505S
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RK-1505S
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-7/4 | |
Pin Count | 7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSIP-T7 | |
Length | 19.6 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/7,.18 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
RECOM recommends a PCB layout with a large copper area connected to the tab of the module to ensure good thermal conduction. A minimum of 2 oz copper thickness is recommended.
RECOM recommends using a soldering profile with a peak temperature of 240°C to 250°C for 1-2 seconds. Ensure the module is properly aligned with the PCB pads and use a solder with a melting point above 217°C.
The maximum allowed capacitance for the output filter capacitor is 47µF. Exceeding this value may cause instability in the module.
The RK-1505S is rated for operation up to 80°C ambient temperature. However, derating is required for temperatures above 60°C. Consult the datasheet for derating curves.
RECOM recommends using a TVS diode or a transient voltage suppressor at the input to protect the module from voltage transients. Ensure the TVS diode is rated for the maximum input voltage.