-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 50W, 500ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJS500E by Ohmite Mfg Co is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5815
|
Newark | Rheostat, Wirewound, 500 Ohm, 50W, Track Resistance:500Ohm, Power Rating:50W, Product Range:J Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:-, Product Width:- Rohs Compliant: Yes |Ohmite RJS500E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RJS500E-ND
|
DigiKey | POT 500 OHM 50W WIREWOUND LINEAR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
11 In Stock |
|
$99.7841 / $142.4800 | Buy Now |
DISTI #
588-RJS500E
|
Mouser Electronics | Rheostats 50watt 500ohm 750V Std Shaft RoHS: Compliant | 3 |
|
$105.3100 / $130.1300 | Buy Now |
DISTI #
70022500
|
RS | Rheostat, WW, Rest 500 Ohms, Pwr-Rtg 50 W, Cur-Rtg 0.316 A, Lug, Shaft 0.25 in, Open Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 81 |
|
$125.4500 / $132.0600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 500 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount RoHS: Compliant |
45 In Stock |
|
$98.6700 / $125.6400 | Buy Now |
DISTI #
88151844
|
Verical | Res Wirewound Rheostat 500 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2514 | Americas - 43 |
|
$128.9080 / $163.3320 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 50W, 500OHM, 10% +/-TOL, 1 TURN(S) | 9 |
|
$64.7688 / $67.3595 | Buy Now |
DISTI #
RJS500E
|
TTI | Rheostats 50watt 500ohm 750V Std Shaft RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 50 In Stock |
|
$103.2900 / $128.7800 | Buy Now |
DISTI #
RJS500E
|
TME | Potentiometer: shaft, single turn, 500Ω, 50W, 6.35mm, wirewound Min Qty: 1 | 0 |
|
$124.5300 | RFQ |
|
Master Electronics | Res Wirewound Rheostat 500 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount RoHS: Compliant |
45 In Stock |
|
$98.6700 / $125.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJS500E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RJS500E
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 500ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 58.67 mm | |
Package Length | 34.93 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |
The thermal resistance of the RJS500E is typically around 1.5°C/W, but this value can vary depending on the specific application and mounting method.
While the RJS500E is primarily designed for low-frequency applications, it can be used in high-frequency applications up to 100 kHz with some limitations. However, the inductance and capacitance of the resistor may affect its performance at higher frequencies.
The RJS500E is designed to withstand moderate vibration levels, but it may not be suitable for extremely high-vibration environments. Ohmite recommends consulting their application notes or contacting their technical support for specific guidance on vibration testing and requirements.
The RJS500E has a maximum operating temperature of 150°C, but it can be derated for higher temperatures up to 200°C with reduced power ratings. However, prolonged exposure to high temperatures can affect the resistor's long-term reliability and stability.
Ohmite recommends soldering the RJS500E at a temperature of 260°C (500°F) for 3-5 seconds, with a maximum temperature of 280°C (536°F) for 1-2 seconds. Exceeding these temperatures or times can damage the resistor or its terminations.