Part Details for RJS-5EPFFP-LC7001 by Amphenol LTW Technology
Results Overview of RJS-5EPFFP-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJS-5EPFFP-LC7001 Information
RJS-5EPFFP-LC7001 by Amphenol LTW Technology is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RJS-5EPFFP-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0842
|
Newark | Connector, Rj45, Receptacle, 8 Position, Panel, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip67, Connector Mounting:Panel Mountrohs Compliant: Yes |Amphenol Ltw RJS-5EPFFP-LC7001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RJS-5EPFFP-LC7001
|
Maritex | Socket RJ45, female, shielded, class 5E, latch, IP67 Min Qty: 1 Package Multiple: 1 | 3 |
|
$8.8360 / $11.0540 | Buy Now |