Part Details for RJR50FP500P by Bourns Inc
Results Overview of RJR50FP500P by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJR50FP500P Information
RJR50FP500P by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RJR50FP500P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6058
|
Newark | Mil Hilrel Trmr 1/4-In Rnd 1-T C Rohs Compliant: No |Bourns RJR50FP500P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$24.5700 / $25.8800 | Buy Now |
DISTI #
02J2974
|
Newark | Res, cermet,50Ohms,10+/-% Tol,-100,100Ppm-Tc |Bourns RJR50FP500P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5700 / $25.8800 | Buy Now |
DISTI #
RJR50FP500P
|
Avnet Americas | Res Cermet Trimmer 50Ohm 10% 1/2W 1(Elec)/1(Mech)Turns (6.35 X 6.22mm) Pin Thru-Hole Tube - Rail/Tube (Alt: RJR50FP500P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 25 |
|
$23.5500 / $24.8136 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.3900 / $36.0600 | Buy Now | |
|
Master Electronics | 0 |
|
$25.3900 / $36.0600 | Buy Now |
Part Details for RJR50FP500P
RJR50FP500P CAD Models
RJR50FP500P Part Data Attributes
|
RJR50FP500P
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJR50FP500P
Bourns Inc
Trimmer, Cermet, 0.5W, 50ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Circular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Height | 5.79 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | CIRCULAR PACKAGE | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-PRF-39035 | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |
RJR50FP500P Frequently Asked Questions (FAQ)
-
Bourns recommends a symmetrical PCB layout with a solid ground plane, and keeping the input and output traces as short as possible to minimize parasitic inductance and capacitance.
-
Use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder to the pads. Ensure the component is properly aligned and seated before soldering.
-
The RJR50FP500P can operate safely between -40°C to 125°C, but derating is required above 85°C. Consult the datasheet for specific derating guidelines.
-
Yes, the RJR50FP500P is designed to withstand high-vibration environments. However, it's essential to ensure the component is properly secured to the PCB and the PCB is rigid enough to prevent flexing or cracking.
-
Handle the RJR50FP500P with ESD-protective equipment, such as wrist straps or mats, and ensure the workspace is ESD-safe. Avoid touching the component's pins or exposed metal parts.