Part Details for RJR26FW502R by Defense Logistics Agency
Results Overview of RJR26FW502R by Defense Logistics Agency
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJR26FW502R Information
RJR26FW502R by Defense Logistics Agency is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RJR26FW502R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Resistors | 792 |
|
RFQ |
Part Details for RJR26FW502R
RJR26FW502R CAD Models
RJR26FW502R Part Data Attributes
|
RJR26FW502R
Defense Logistics Agency
Buy Now
|
Compare Parts:
RJR26FW502R
Defense Logistics Agency
Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, 12 Turn(s), 1/4 INCH, 3 PINS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | 1/4 INCH, 3 PINS | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39035 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for RJR26FW502R
This table gives cross-reference parts and alternative options found for RJR26FW502R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJR26FW502R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJR26FW502P | Defense Logistics Agency | Check for Price | Trimmer, Cermet, 0.25W, 300V, 10% +/-Tol, 12 Turn(s), | RJR26FW502R vs RJR26FW502P |