Part Details for RJHS-5381 by Amphenol Communications Solutions
Results Overview of RJHS-5381 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJHS-5381 Information
RJHS-5381 by Amphenol Communications Solutions is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53819ARGTR | Texas Instruments | 3V to 28V Input, 40A, Eco-Mode™, D-CAP2™ Synchronous Buck Controller with PMBus™ 16-VQFN -40 to 85 | |
TPS65381AQDAPTQ1 | Texas Instruments | Multi-rail power supply (PMIC) for microcontrollers in safety applications 32-HTSSOP -40 to 125 | |
TPS65381QDAPRQ1 | Texas Instruments | Automotive 4.5V to 40V, 1.3A Buck Converter with 4 LDOs for Microcontrollers 32-HTSSOP -40 to 125 |
Price & Stock for RJHS-5381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F1771
|
Newark | Cat5 Rj45 Modular Jack, 8Pos, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: No |Amphenol Communications Solutions RJHS-5381 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |