Part Details for RJ45PATCH20 by StarTech
Results Overview of RJ45PATCH20 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJ45PATCH20 Information
RJ45PATCH20 by StarTech is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RJ45PATCH20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-RJ45PATCH20-ND
|
DigiKey | 20FT SNAGLESS CAT5 PATCH CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
100 In Stock |
|
$6.5444 / $10.6600 | Buy Now |
DISTI #
72013125
|
RS | CAT5e Cable - 20FT Blue Ethernet Cord - Shielded - CAT5e Patch Cord Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 25 |
|
$9.4900 / $10.5400 | Buy Now |
|
NAC | 20ft Snagless Cat5 Patch Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$7.8900 | Buy Now |